896-019-526-101

Heilind Number:EDA896-019-526-101
Manufacturer:EDAC
Manufacturer Number:896-019-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-526-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 19 positions, they provide efficient and reliable connectivity for your PCB applications. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of operating temperatures from -40 to 105 °C, these connectors are perfect for industrial and electronic devices. Trust in our quality products for seamless board-to-board connectivity.