896-019-526-104

Heilind Number:EDA896-019-526-104
Manufacturer:EDAC
Manufacturer Number:896-019-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-526-104

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, a must-have for seamless PCB connections. Designed for efficiency and durability, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contacts, ensuring reliable performance. With a single row layout and a total of 19 positions, they offer versatility in your board-to-board connections. The black color adds a sleek touch, while the .125-inch pitch and .2-inch row spacing make for easy installation. Perfect for high-temperature environments, these connectors have an operating range of -40 to 105 °C. Trust in their straight mount orientation for a secure fit, and experience seamless connectivity like never before. Whether for commercial or industrial use, these connectors are a crucial component for any electronic setup. Elevate your electronics with our High Temp Card Edge Connectors, a must-have for seamless PCB connections. Designed for efficiency and durability, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contacts, ensuring reliable performance. With a single row layout and a total of 19 positions, they offer versatility in your board-to-board connections. The black color adds a sleek touch, while the .125-inch pitch and .2-inch row spacing make for easy installation. Perfect for high-temperature environments, these connectors have an operating range of -40 to 105 °C. Trust in their straight mount orientation for a secure fit, and experience seamless connectivity like never before. Whether for commercial or industrial use, these connectors are a crucial component for any electronic setup.