896-019-526-602

Heilind Number:EDA896-019-526-602
Manufacturer:EDAC
Manufacturer Number:896-019-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-526-602

Detailed Description

Engineered for high temperature environments, these black Card Edge Connectors deliver reliable performance with a current rating of 3 A. Featuring a single row design with 19 positions, they ensure seamless connections on PCBs. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With copper alloy contacts and a pitch of .125 in, these connectors offer excellent conductivity and signal integrity. Designed for straight mounting orientation, they provide easy and secure installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in their quality and performance for your connectivity needs.