896-019-526-604

Heilind Number:EDA896-019-526-604
Manufacturer:EDAC
Manufacturer Number:896-019-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-526-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Perfect for various applications, these black connectors are straight-mount orientation and boast 19 positions in a single row. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your electronic projects. Upgrade your setup with these top-of-the-line components.