896-019-526-607

Heilind Number:EDA896-019-526-607
Manufacturer:EDAC
Manufacturer Number:896-019-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-526-607

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, essential for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to withstand even the most extreme temperatures, ranging from -40 to 105 °C. Featuring a single row layout with 19 positions, each connector boasts superior conductivity thanks to its Copper Alloy contacts. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Elevate your PCB assembly with these high-performance connectors, a must-have in any electronic setup.