896-019-526-608

Heilind Number:EDA896-019-526-608
Manufacturer:EDAC
Manufacturer Number:896-019-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-526-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Perfect for a wide range of applications, these connectors combine performance and longevity for your electronic projects. Upgrade your setup today with these essential components.