896-019-540-102

Heilind Number:EDA896-019-540-102
Manufacturer:EDAC
Manufacturer Number:896-019-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-102

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a sleek black finish and a single row layout, these connectors offer optimal space-saving solutions for your electronic projects. Engineered for high performance, they can handle up to 3A of current, ensuring seamless power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing exceptional durability and heat resistance. Each connector features 19 positions, with a pitch of .125 inches and a row spacing of .2 inches, allowing for precise and secure connections. With a straight mount orientation, they are easy to install on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our quality Card Edge Connectors for efficient and reliable connectivity in your projects.