896-019-540-108

Heilind Number:EDA896-019-540-108
Manufacturer:EDAC
Manufacturer Number:896-019-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors are constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring durability and conductivity. With a single row layout featuring 19 positions and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are ideal for high-temp environments. Trust in our quality products to streamline your board-to-board connections with ease.