896-019-540-112

Heilind Number:EDA896-019-540-112
Manufacturer:EDAC
Manufacturer Number:896-019-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit board. The 19 copper alloy contact positions provide secure and efficient data transfer, while the 3A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with this essential component in our lineup of premium PCB connectors.