896-019-540-602

Heilind Number:EDA896-019-540-602
Manufacturer:EDAC
Manufacturer Number:896-019-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row and a total of 19 positions, they provide reliable power delivery at an amperage of 3 A. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, they support straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality connectors, perfect for a wide range of applications.