896-019-540-603

Heilind Number:EDA896-019-540-603
Manufacturer:EDAC
Manufacturer Number:896-019-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 19 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, our connectors are the perfect choice for maintaining high-speed and high-quality connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are built to withstand even the harshest conditions. Upgrade your connectivity solutions with these essential components. Explore our full range of products for more connector options.