896-019-540-607

Heilind Number:EDA896-019-540-607
Manufacturer:EDAC
Manufacturer Number:896-019-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row layout and 19 positions, they offer efficient board-to-board connection. The contact material, Copper Alloy, guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures from -40 to 105 °C. Trust in our quality products for seamless connectivity solutions.