896-019-540-608

Heilind Number:EDA896-019-540-608
Manufacturer:EDAC
Manufacturer Number:896-019-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-540-608

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a single row layout and a total of 19 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Upgrade to our high-temp card edge connectors for seamless and dependable performance in your projects.