896-019-541-101

Heilind Number:EDA896-019-541-101
Manufacturer:EDAC
Manufacturer Number:896-019-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-101

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in a variety of applications, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in operation. With a single row configuration and 19 positions, they facilitate precise and secure connections on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of environments, these connectors can withstand temperatures as low as -40°C and as high as 105°C. Trust in our innovative technology to streamline your connectivity needs.