896-019-541-102

Heilind Number:EDA896-019-541-102
Manufacturer:EDAC
Manufacturer Number:896-019-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Engineered for performance in demanding environments, these connectors feature a sleek black design and a single row layout with 19 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise PCB integration. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Upgrade your setup with these high-quality connectors that guarantee stability and longevity.