896-019-541-103

Heilind Number:EDA896-019-541-103
Manufacturer:EDAC
Manufacturer Number:896-019-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in Black. Designed for superior performance, these connectors boast a 3A amperage and feature a single row layout with 19 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, precise alignment is ensured for efficient signal transmission. Perfect for various applications, these connectors offer a secure straight mount orientation, making them ideal for Board To Board PCB setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.