896-019-541-104

Heilind Number:EDA896-019-541-104
Manufacturer:EDAC
Manufacturer Number:896-019-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-104

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 19 positions, each crafted from durable copper alloy. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for various applications. Trust in their straight mount orientation for easy installation. Elevate your board-to-board connections with these top-quality components.