896-019-541-107

Heilind Number:EDA896-019-541-107
Manufacturer:EDAC
Manufacturer Number:896-019-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a single row layout, housing a total of 19 positions with a pitch of .125 inches. Engineered for durability and performance, they feature contact material made of Copper Alloy and a robust UL 94V-0 Polyphenylene Sulfide housing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors ensure reliable power transmission in even the most demanding environments. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, their straight mount orientation and precise row spacing of .2 inches make installation a breeze. Trust in our high-quality connectors to keep your systems running smoothly. Explore more essential components in our extensive range of PCB connectors.