896-019-541-108

Heilind Number:EDA896-019-541-108
Manufacturer:EDAC
Manufacturer Number:896-019-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-108

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer a sleek and professional look while delivering exceptional functionality. Each connector is capable of handling up to 3 A of power, making them suitable for a wide range of applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors are built to last. Featuring a single row design with 19 positions and a pitch of .125 inches, they ensure seamless connectivity in your PCB assemblies. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for use in various electronic devices, these connectors are a must-have for your connectivity needs.