896-019-541-112

Heilind Number:EDA896-019-541-112
Manufacturer:EDAC
Manufacturer Number:896-019-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a contact material of Copper Alloy, they guarantee efficient and stable transmission of data. Boasting a single row configuration with 19 positions and a pitch of .125 inches, these connectors offer high-density connectivity for your PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate. Upgrade your connectivity solutions with these top-of-the-line connectors.