896-019-541-604

Heilind Number:EDA896-019-541-604
Manufacturer:EDAC
Manufacturer Number:896-019-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity. The 19 contact positions, made of high-quality Copper Alloy, guarantee reliable power transmission at an amperage of 3A. Perfect for a range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our superior quality connectors to streamline your PCB connections efficiently.