896-019-541-612

Heilind Number:EDA896-019-541-612
Manufacturer:EDAC
Manufacturer Number:896-019-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-541-612

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row of 19 positions with a pitch of .125 inches. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing, they guarantee safety and durability, even in extreme conditions. With an amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are ideal for high-power applications. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in these connectors for seamless and secure board-to-board PCB connections.