896-019-558-101

Heilind Number:EDA896-019-558-101
Manufacturer:EDAC
Manufacturer Number:896-019-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-101

Detailed Description

Discover our cutting-edge High-Temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and reliability. Featuring a single row with 19 positions, they offer seamless connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these high-performance connectors.