896-019-558-102

Heilind Number:EDA896-019-558-102
Manufacturer:EDAC
Manufacturer Number:896-019-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-102

Detailed Description

Enhance your high-temperature connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With a single row layout and a total of 19 positions, these connectors offer seamless integration for streamlined PCB connections. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications where durability is key. Opt for the ultimate in connectivity solutions with these Card Edge Connectors.