896-019-558-103

Heilind Number:EDA896-019-558-103
Manufacturer:EDAC
Manufacturer Number:896-019-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout and a total of 19 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Engineered for versatility, these connectors are perfect for board-to-board applications, with a right-angle mount orientation for added convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of electronic devices. Upgrade your connectivity solutions with these high-quality connectors.