896-019-558-108

Heilind Number:EDA896-019-558-108
Manufacturer:EDAC
Manufacturer Number:896-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Designed for optimal performance, these connectors are equipped with 19 positions and a 3A amperage capacity, ensuring seamless power transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the harshest conditions. Featuring a single row configuration with a .125-inch pitch and .2-inch row spacing, they offer efficient board-to-board connectivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCB assemblies with these high-quality connectors, essential for ensuring secure and efficient data transmission.