896-019-558-112

Heilind Number:EDA896-019-558-112
Manufacturer:EDAC
Manufacturer Number:896-019-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-112

Detailed Description

Enhance your high-temp electronic connections with our cutting-edge Card Edge Connectors in sleek black. Designed for seamless integration in your PCB assemblies, these connectors boast a single row with 19 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee longevity and reliability even in extreme operating conditions, with an impressive amperage rating of 3A. The copper alloy contact material and .125-inch pitch deliver efficient conductivity, while the .2-inch row spacing and right-angle mount orientation offer versatile installation options. Perfect for a wide range of applications, these connectors are a must-have in your electronic toolkit. Rest assured, they can withstand temperatures ranging from -40 to 105°C, making them ideal for demanding environments. Elevate your connectivity game with these high-quality Card Edge Connectors.