896-019-558-603

Heilind Number:EDA896-019-558-603
Manufacturer:EDAC
Manufacturer Number:896-019-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-603

Detailed Description

Enhance your high-temperature connectivity with these sleek black Card Edge Connectors. Designed for optimal performance, they offer a reliable 3A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row with 19 positions and a .125-inch pitch, these connectors ensure seamless board-to-board PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial applications. Upgrade your setup with these high-quality connectors for superior performance and longevity.