896-019-558-607

Heilind Number:EDA896-019-558-607
Manufacturer:EDAC
Manufacturer Number:896-019-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-607

Detailed Description

Enhance your circuit connectivity with our high-temp black Card Edge Connectors, designed for optimal performance in demanding environments. With a single row of 19 positions and a pitch of .125 inches, these connectors offer secure and efficient board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they ensure reliability and durability in operations. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Upgrade your PCB setups with these high-quality connectors, perfect for industrial and commercial use.