896-019-558-612

Heilind Number:EDA896-019-558-612
Manufacturer:EDAC
Manufacturer Number:896-019-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-558-612

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, they offer seamless integration for your electronic projects. Engineered for efficiency, they feature copper alloy contacts and a pitch of .125 inches, ensuring optimal signal transmission. Their right-angle mount orientation allows for versatile installation, while their wide operating temperature range of -40 to 105°C guarantees performance in any setting. Upgrade your setup with these essential connectors, a must-have in the world of electronic design.