896-019-559-103

Heilind Number:EDA896-019-559-103
Manufacturer:EDAC
Manufacturer Number:896-019-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-559-103

Detailed Description

Elevate your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and 19 positions, they offer seamless integration on PCBs, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for applications requiring high durability and stability. Upgrade your connectivity game with these premium connectors, a vital component in any electronic setup.