896-019-559-104

Heilind Number:EDA896-019-559-104
Manufacturer:EDAC
Manufacturer Number:896-019-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-559-104

Detailed Description

Elevate your electronics with these high-temp card edge connectors in sleek black. Designed for seamless integration, they boast a 3A amperage for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable conductivity. With a single row layout, 19 positions, and a pitch of .125 inches, they offer precise connectivity. Perfect for right-angle mounting, they thrive in temperatures ranging from -40 to 105°C. Ideal for a variety of applications, these connectors are a must-have for any electronic project. Elevate your electronics with these high-temp card edge connectors in sleek black. Designed for seamless integration, they boast a 3A amperage for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable conductivity. With a single row layout, 19 positions, and a pitch of .125 inches, they offer precise connectivity. Perfect for right-angle mounting, they thrive in temperatures ranging from -40 to 105°C. Ideal for a variety of applications, these connectors are a must-have for any electronic project.