896-019-559-602

Heilind Number:EDA896-019-559-602
Manufacturer:EDAC
Manufacturer Number:896-019-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a robust amperage of 3A and are constructed with UL 94V-0 Polyphenylene Sulfide housing for unparalleled durability. Featuring a single row design with 19 positions, they ensure seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient mounting. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in our cutting-edge technology to power your projects with precision and efficiency.