896-019-559-604

Heilind Number:EDA896-019-559-604
Manufacturer:EDAC
Manufacturer Number:896-019-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-559-604

Detailed Description

Enhance your circuit board connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a compact pitch of .125 inches and a single row configuration, they offer seamless integration for various applications. Boasting a right-angle mount orientation and a total of 19 positions, they provide flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Upgrade your connectivity with these high-quality components.