896-019-559-607

Heilind Number:EDA896-019-559-607
Manufacturer:EDAC
Manufacturer Number:896-019-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-559-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring a single row layout with 19 positions, they offer seamless connectivity for your PCBs. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose our Right Angle mount orientation for easy installation. Elevate your electronic assemblies with these high-quality Card Edge Connectors.