896-019-559-612

Heilind Number:EDA896-019-559-612
Manufacturer:EDAC
Manufacturer Number:896-019-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-559-612

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 19 positions, they offer seamless board-to-board connectivity with a .125-inch pitch and .2-inch row spacing. Their right-angle mount orientation allows for efficient installation in tight spaces, making them ideal for various electronic applications. Trust in the quality and efficiency of these connectors to meet your connectivity needs seamlessly.