896-020-500-101

Heilind Number:EDA896-020-500-101
Manufacturer:EDAC
Manufacturer Number:896-020-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-500-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 20 positions with a .125 inch pitch, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high conductivity Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The right-angle mount orientation and .2 inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Ideal for demanding applications, these connectors are a must-have for your PCB assembly needs.