896-020-500-808

Heilind Number:EDA896-020-500-808
Manufacturer:EDAC
Manufacturer Number:896-020-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-500-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a current rating of 3 A, they provide efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity across 20 positions. Engineered for easy integration, they boast a straight mount orientation. Operating smoothly in a temperature range from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your PCB assembly with these high-quality connectors for optimal performance and durability.