896-020-520-101

Heilind Number:EDA896-020-520-101
Manufacturer:EDAC
Manufacturer Number:896-020-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-101

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. Featuring a single row layout with 20 positions and a pitch of .125 inches, they ensure precise and secure connections on your PCB. Crafted with copper alloy contacts, they guarantee excellent conductivity, while their straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications, making them a must-have in your electronic setup.