896-020-520-103

Heilind Number:EDA896-020-520-103
Manufacturer:EDAC
Manufacturer Number:896-020-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety and durability. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. Offering a single row layout with 20 positions, they provide seamless board-to-board connectivity with a row spacing of .2 inches. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in the quality and reliability of our connectors to meet your high-temperature connectivity needs.