896-020-520-104

Heilind Number:EDA896-020-520-104
Manufacturer:EDAC
Manufacturer Number:896-020-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-104

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for optimal performance, each connector features a single row of 20 positions with a pitch of .125 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and an amperage rating of 3A, these connectors guarantee reliable power transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.