896-020-520-107

Heilind Number:EDA896-020-520-107
Manufacturer:EDAC
Manufacturer Number:896-020-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-107

Detailed Description

Enhance your high-temperature connection solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a single row configuration with 20 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing offer versatility in installation. Ideal for use in PCB assemblies, these connectors meet the highest quality standards for seamless board-to-board connectivity. Upgrade your technology with these essential components.