896-020-520-108

Heilind Number:EDA896-020-520-108
Manufacturer:EDAC
Manufacturer Number:896-020-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-108

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability and safety. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. Each connector boasts 20 positions, ensuring ample connectivity options. Crafted from high-quality Copper Alloy, they guarantee reliable power transmission with a low amperage rating of 3A. Whether you're working in extreme cold or heat, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with these essential components.