896-020-520-112

Heilind Number:EDA896-020-520-112
Manufacturer:EDAC
Manufacturer Number:896-020-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and 20 positions ensure easy and efficient installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications where durability is essential. Upgrade your system with these black connectors and experience superior connectivity like never before.