896-020-520-201

Heilind Number:EDA896-020-520-201
Manufacturer:EDAC
Manufacturer Number:896-020-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With two rows and 20 positions, they offer versatile connectivity options, while the .125 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial to automotive. Trust in our connectors to deliver consistent and dependable performance, meeting all your connectivity needs with ease.