896-020-520-203

Heilind Number:EDA896-020-520-203
Manufacturer:EDAC
Manufacturer Number:896-020-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity for your electronic devices. The two-row configuration with 20 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our superior quality and elevate your connectivity solutions.