896-020-520-204

Heilind Number:EDA896-020-520-204
Manufacturer:EDAC
Manufacturer Number:896-020-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 20 positions, they offer ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade to these connectors for seamless board-to-board connections in your electronic projects.