896-020-520-207

Heilind Number:EDA896-020-520-207
Manufacturer:EDAC
Manufacturer Number:896-020-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-207

Detailed Description

Enhance your electronic connections with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure robust durability while maintaining safety standards. With a dual-row configuration and 20 positions, they offer ample connectivity for your PCB applications. The contact material, crafted from reliable Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Trust in their straight mount orientation for seamless integration into your systems. Upgrade your connectivity solutions today with these cutting-edge connectors.