896-020-520-212

Heilind Number:EDA896-020-520-212
Manufacturer:EDAC
Manufacturer Number:896-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-212

Detailed Description

Upgrade your high temperature card edge connections with our cutting-edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer efficient power transmission at a maximum amperage of 3 A. With a total of 20 positions, perfect for various applications, these connectors guarantee seamless connectivity on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into your designs. Whether for industrial, automotive, or aerospace use, our connectors deliver uncompromising quality and performance. Trust in their superior construction for your board-to-board PCB connections.