896-020-520-602

Heilind Number:EDA896-020-520-602
Manufacturer:EDAC
Manufacturer Number:896-020-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-520-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3A, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure secure and efficient connectivity. With a single row layout accommodating 20 positions at a pitch of .125 inches, these connectors provide seamless integration for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Choose our Card Edge Connectors for top-notch quality and performance in your PCB projects.